
300X10779X | |
|---|---|
DigiKey Part Number | 626-1576-ND |
Manufacturer | |
Manufacturer Product Number | 300X10779X |
Description | BACKSHELL GENDER CHANGE 9/9P SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position Gender Changer Connector Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 9, 9 | |
Compatible Shell Size | E, E | |
Compatible D-Sub Size | (9pos and HD 15pos) and (9pos and HD15pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 40,33200 Kč | 403,32 Kč |
| 25 | 37,81440 Kč | 945,36 Kč |
| 50 | 36,00400 Kč | 1 800,20 Kč |
| 100 | 34,28200 Kč | 3 428,20 Kč |
| 250 | 32,13492 Kč | 8 033,73 Kč |
| 500 | 30,60080 Kč | 15 300,40 Kč |
| 1 000 | 29,14036 Kč | 29 140,36 Kč |
| 2 500 | 27,31709 Kč | 68 292,73 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |



