
17-400410 | |
|---|---|
DigiKey Part Number | 17-400410-ND |
Manufacturer | |
Manufacturer Product Number | 17-400410 |
Description | CONN PROTECTIVE COVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle Connector, 2Pos |
Manufacturer Amphenol CONEC | Material Polyamide (PA), Nylon, Glass Filled |
Series | Features Contains Strap with Ring, Dust Tight, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 208,88800 Kč | 2 088,88 Kč |
| 25 | 195,80200 Kč | 4 895,05 Kč |
| 50 | 186,45380 Kč | 9 322,69 Kč |
| 100 | 177,55280 Kč | 17 755,28 Kč |
| 250 | 166,44276 Kč | 41 610,69 Kč |
| 500 | 158,50592 Kč | 79 252,96 Kč |
| 1 000 | 150,94958 Kč | 150 949,58 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |


