Connector Cap (Cover), Protective Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-400210

DigiKey Part Number
626-1864-ND
Manufacturer
Manufacturer Product Number
17-400210
Description
CONN PROTECTIVE COVER BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Female Cable Connector, 2Pos
Manufacturer
Amphenol CONEC
Material
Polyamide (PA), Nylon, Glass Filled
Series
Features
Contains Strap with Ring, Dust Tight, Waterproof
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,75000 Kč259,75 Kč
10220,71000 Kč2 207,10 Kč
Manufacturers Standard Package
Unit Price without VAT:259,75000 Kč
Unit Price with VAT:314,29750 Kč