
17-300680 | |
|---|---|
DigiKey Part Number | 626-1623-ND |
Manufacturer | |
Manufacturer Product Number | 17-300680 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap, Mounting Hardware | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,38000 Kč | 967,38 Kč |
| 10 | 822,28200 Kč | 8 222,82 Kč |
| 25 | 770,81120 Kč | 19 270,28 Kč |
| 50 | 734,03960 Kč | 36 701,98 Kč |
| 100 | 699,04440 Kč | 69 904,44 Kč |
| 250 | 655,34172 Kč | 163 835,43 Kč |
| Unit Price without VAT: | 967,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,52980 Kč |




