Image for 17-300430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-300430

DigiKey Part Number
626-2224-ND
Manufacturer
Manufacturer Product Number
17-300430
Description
CONN FIBER LC PLUG DUPLX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
8.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Green
Boot Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Angle Polished, Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Zinc Die Cast, Nickel Plated
Ferrule Material
Brass, Nickel Plated
Body Material
Polyether Imide (PEI)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 496,32000 Kč1 496,32 Kč
101 271,82800 Kč12 718,28 Kč
251 192,24120 Kč29 806,03 Kč
501 135,39960 Kč56 769,98 Kč
1001 081,27520 Kč108 127,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 496,32000 Kč
Unit Price with VAT:1 810,54720 Kč