



17-300230 | |
|---|---|
DigiKey Part Number | 626-1634-ND |
Manufacturer | |
Manufacturer Product Number | 17-300230 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol CONEC | Housing Material Polyester |
Packaging Bag | Ferrule Material Ceramic |
Part Status Active | Color Black |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex Duplex | Base Product Number |
Mode Singlemode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,47000 Kč | 628,47 Kč |
| 10 | 534,16800 Kč | 5 341,68 Kč |
| 30 | 494,32100 Kč | 14 829,63 Kč |
| 50 | 476,82680 Kč | 23 841,34 Kč |
| 100 | 454,08380 Kč | 45 408,38 Kč |
| 250 | 425,68740 Kč | 106 421,85 Kč |
| 500 | 405,39956 Kč | 202 699,78 Kč |
| Unit Price without VAT: | 628,47000 Kč |
|---|---|
| Unit Price with VAT: | 760,44870 Kč |






