
17-300120 | |
|---|---|
DigiKey Part Number | 17-300120-ND |
Manufacturer | |
Manufacturer Product Number | 17-300120 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Green |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol CONEC | Housing Color Green |
Packaging Bag | Boot Color Green |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style LC | Features Angle Polished, Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Zinc Die Cast |
Simplex/Duplex Duplex | Ferrule Material Brass, Nickel Plated |
Mode Singlemode | Body Material Polyether Imide (PEI) |
Cable Diameter 8.0mm | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 071,96900 Kč | 10 719,69 Kč |
| Unit Price without VAT: | 1 071,96900 Kč |
|---|---|
| Unit Price with VAT: | 1 297,08249 Kč |


