
17-300080 | |
|---|---|
DigiKey Part Number | 626-1640-ND |
Manufacturer | |
Manufacturer Product Number | 17-300080 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Blue |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol CONEC | Housing Color Blue |
Packaging Bag | Boot Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style LC | Features Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Zinc Die Cast |
Simplex/Duplex Duplex | Ferrule Material Brass, Nickel Plated |
Mode Singlemode | Body Material Polyether Imide (PEI) |
Cable Diameter 8.0mm | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,33000 Kč | 1 046,33 Kč |
| 10 | 889,28600 Kč | 8 892,86 Kč |
| 30 | 822,98867 Kč | 24 689,66 Kč |
| 50 | 793,87560 Kč | 39 693,78 Kč |
| 100 | 756,02670 Kč | 75 602,67 Kč |
| 250 | 708,76228 Kč | 177 190,57 Kč |
| Unit Price without VAT: | 1 046,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 266,05930 Kč |




