Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-300060

DigiKey Part Number
626-1630-ND
Manufacturer
Manufacturer Product Number
17-300060
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Zinc Die Cast
Ferrule Material
Ceramic
Features
-
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12771,20417 Kč9 254,45 Kč
Manufacturers Standard Package
Unit Price without VAT:771,20417 Kč
Unit Price with VAT:933,15705 Kč