USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-250031

DigiKey Part Number
626-1549-ND
Manufacturer
Manufacturer Product Number
17-250031
Description
CBL USB2.0 A PLG-MIN B PL W/COUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1284,94000 Kč284,94 Kč
10242,08600 Kč2 420,86 Kč
25226,92120 Kč5 673,03 Kč
50216,09040 Kč10 804,52 Kč
100205,77620 Kč20 577,62 Kč
250192,90276 Kč48 225,69 Kč
500183,70520 Kč91 852,60 Kč
1 000174,94841 Kč174 948,41 Kč
Manufacturers Standard Package
Unit Price without VAT:284,94000 Kč
Unit Price with VAT:344,77740 Kč