
17-200811 | |
|---|---|
DigiKey Part Number | 17-200811-ND |
Manufacturer | |
Manufacturer Product Number | 17-200811 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-200231 | Amphenol CONEC | 171 | 626-1357-ND | 440,12000 Kč | Parametric Equivalent |
| 17-200371 | Amphenol CONEC | 0 | 626-1764-ND | 623,07367 Kč | Parametric Equivalent |
| 17-200511 | Amphenol CONEC | 0 | 17-200511-ND | 415,20733 Kč | Parametric Equivalent |
| 17-200681 | Amphenol CONEC | 7 | 626-1749-ND | 785,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 501,57900 Kč | 5 015,79 Kč |
| Unit Price without VAT: | 501,57900 Kč |
|---|---|
| Unit Price with VAT: | 606,91059 Kč |




