17-200621 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 171
Unit Price: 440,12000 Kč
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 623,07367 Kč
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 415,20733 Kč
Datasheet

Direct


Amphenol CONEC
In Stock: 7
Unit Price: 785,54000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 497,34467 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 001,64700 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 547,78867 Kč
Datasheet
Image for 17-200621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200621

DigiKey Part Number
626-2223-ND
Manufacturer
Manufacturer Product Number
17-200621
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-200231Amphenol CONEC171626-1357-ND440,12000 KčDirect
17-200371Amphenol CONEC0626-1764-ND623,07367 KčDirect
17-200511Amphenol CONEC017-200511-ND415,20733 KčDirect
17-200681Amphenol CONEC7626-1749-ND785,54000 KčDirect
17-200281Amphenol CONEC017-200281-ND497,34467 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10955,40900 Kč9 554,09 Kč
Unit Price without VAT:955,40900 Kč
Unit Price with VAT:1 156,04489 Kč