


17-200611 | |
|---|---|
DigiKey Part Number | 626-1412-ND |
Manufacturer | |
Manufacturer Product Number | 17-200611 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Amphenol CONEC | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Bulkhead - Front or Rear Side Nut |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,61000 Kč | 938,61 Kč |
| 10 | 797,77700 Kč | 7 977,77 Kč |
| 25 | 747,83120 Kč | 18 695,78 Kč |
| 50 | 712,16400 Kč | 35 608,20 Kč |
| 100 | 678,20390 Kč | 67 820,39 Kč |
| 250 | 635,80600 Kč | 158 951,50 Kč |
| Unit Price without VAT: | 938,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,71810 Kč |














