
17-200341 | |
|---|---|
DigiKey Part Number | 17-200341-ND |
Manufacturer | |
Manufacturer Product Number | 17-200341 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 627,98280 Kč | 15 699,57 Kč |
| Unit Price without VAT: | 627,98280 Kč |
|---|---|
| Unit Price with VAT: | 759,85919 Kč |






