17-200211 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 809,30500 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 552,49933 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 783,01500 Kč
Datasheet
Image for 17-200211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200211

DigiKey Part Number
17-200211-ND
Manufacturer
Manufacturer Product Number
17-200211
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 14.76' (4.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
14.76' (4.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30527,44167 Kč15 823,25 Kč
Unit Price without VAT:527,44167 Kč
Unit Price with VAT:638,20442 Kč
Alternate Length
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 9
Unit Price: 487,99000 Kč
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 0
Unit Price: 479,03433 Kč