
17-110214 | |
|---|---|
DigiKey Part Number | 626-2018-ND |
Manufacturer | |
Manufacturer Product Number | 17-110214 |
Description | COUPLER IP67 CAT5E RJ45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,42000 Kč | 842,42 Kč |
| 10 | 716,07900 Kč | 7 160,79 Kč |
| 30 | 662,67500 Kč | 19 880,25 Kč |
| 50 | 639,23380 Kč | 31 961,69 Kč |
| 100 | 608,75130 Kč | 60 875,13 Kč |
| 250 | 570,69076 Kč | 142 672,69 Kč |
| Unit Price without VAT: | 842,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,32820 Kč |




