
17-103174 | |
|---|---|
DigiKey Part Number | 17-103174-ND |
Manufacturer | |
Manufacturer Product Number | 17-103174 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10026 | Amphenol CONEC | 0 | 17-10026-ND | 1 020,27200 Kč | Parametric Equivalent |
| 17-10029 | Amphenol CONEC | 72 | 626-1333-ND | 889,69000 Kč | Parametric Equivalent |
| 17-100524 | Amphenol CONEC | 0 | 17-100524-ND | 1 072,93500 Kč | Parametric Equivalent |
| 17-100554 | Amphenol CONEC | 0 | 17-100554-ND | 760,91720 Kč | Parametric Equivalent |
| 17-101184 | Amphenol CONEC | 0 | 17-101184-ND | 1 055,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 478,26720 Kč | 11 956,68 Kč |
| Unit Price without VAT: | 478,26720 Kč |
|---|---|
| Unit Price with VAT: | 578,70331 Kč |


