Parametric Equivalent

17-103124 | |
|---|---|
DigiKey Part Number | 17-103124-ND |
Manufacturer | |
Manufacturer Product Number | 17-103124 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10027 | Amphenol CONEC | 0 | 17-10027-ND | 1 143,63500 Kč | Parametric Equivalent |
| 17-10030 | Amphenol CONEC | 0 | 626-1334-ND | 723,37280 Kč | Parametric Equivalent |
| 17-100534 | Amphenol CONEC | 0 | 17-100534-ND | 1 153,77700 Kč | Parametric Equivalent |
| 17-100564 | Amphenol CONEC | 0 | 17-100564-ND | 809,69960 Kč | Parametric Equivalent |
| 17-101194 | Amphenol CONEC | 0 | 17-101194-ND | 1 071,54900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 688,60800 Kč | 6 886,08 Kč |
| Unit Price without VAT: | 688,60800 Kč |
|---|---|
| Unit Price with VAT: | 833,21568 Kč |














