Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-101894

DigiKey Part Number
17-101894-ND
Manufacturer
Manufacturer Product Number
17-101894
Description
CONN RJ45 JACK RCPT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Cap (Cover), Circular Bayonet Coupling, Industrial Environments
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
Copper Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1960,24000 Kč960,24 Kč
10816,25500 Kč8 162,55 Kč
30755,38200 Kč22 661,46 Kč
50728,66000 Kč36 433,00 Kč
100693,91880 Kč69 391,88 Kč
250650,53484 Kč162 633,71 Kč
Manufacturers Standard Package
Unit Price without VAT:960,24000 Kč
Unit Price with VAT:1 161,89040 Kč