
17-101234 | |
|---|---|
DigiKey Part Number | 626-1409-ND |
Manufacturer | |
Manufacturer Product Number | 17-101234 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,73000 Kč | 570,73 Kč |
| 10 | 485,13800 Kč | 4 851,38 Kč |
| 25 | 454,76640 Kč | 11 369,16 Kč |
| 50 | 433,06280 Kč | 21 653,14 Kč |
| 100 | 412,40910 Kč | 41 240,91 Kč |
| 250 | 386,61768 Kč | 96 654,42 Kč |
| 500 | 368,19028 Kč | 184 095,14 Kč |
| Unit Price without VAT: | 570,73000 Kč |
|---|---|
| Unit Price with VAT: | 690,58330 Kč |













