Image for 17-100694 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100694

DigiKey Part Number
17-100694-ND
Manufacturer
Manufacturer Product Number
17-100694
Description
CABLE MOD 8P8C PLUG-PLUG 13.12'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
13.12' (4.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10434,77500 Kč4 347,75 Kč
Unit Price without VAT:434,77500 Kč
Unit Price with VAT:526,07775 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: 309,93360 Kč
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: 394,72380 Kč
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: 356,79580 Kč
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: 300,83367 Kč
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: 396,45600 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 4
Unit Price: 428,79000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 469,87400 Kč