Image for 17-100604 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100604

DigiKey Part Number
17-100604-ND
Manufacturer
Manufacturer Product Number
17-100604
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10651,75700 Kč6 517,57 Kč
Unit Price without VAT:651,75700 Kč
Unit Price with VAT:788,62597 Kč