
165X17459X | |
|---|---|
DigiKey Part Number | 165X17459X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17459X |
Description | 9POS HOOD DIE CAST TOP ENTRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features IP20, Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 308,17133 Kč | 27 735,42 Kč |
| Unit Price without VAT: | 308,17133 Kč |
|---|---|
| Unit Price with VAT: | 372,88731 Kč |

