165X17399X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 350,87200 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 742,85000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 464,07260 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 41
Unit Price: 1 029,35000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 116
Unit Price: 493,20000 Kč
Datasheet
Image for 165X17399X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17399X

DigiKey Part Number
165X17399X-ND
Manufacturer
Manufacturer Product Number
165X17399X
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40376,07400 Kč15 042,96 Kč
Manufacturers Standard Package
Unit Price without VAT:376,07400 Kč
Unit Price with VAT:455,04954 Kč