Connector Cap (Cover), Screen For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Screen For D-Sub Connectors, Female
165X16929X

165X16929X

DigiKey Part Number
626-1911-ND
Manufacturer
Manufacturer Product Number
165X16929X
Description
CONN CAP DSUB25 FOR SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Screen
For Use With/Related Products
D-Sub Connectors, Female
Features
4-40, Hardware Included, Shielded
Number of Positions
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1075,82400 Kč758,24 Kč
2571,08240 Kč1 777,06 Kč
5067,68080 Kč3 384,04 Kč
10064,44920 Kč6 444,92 Kč
25060,41376 Kč15 103,44 Kč
50057,53116 Kč28 765,58 Kč
1 00054,78672 Kč54 786,72 Kč
2 50051,36002 Kč128 400,05 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč