
165X16749X | |
|---|---|
DigiKey Part Number | 626-1981-ND |
Manufacturer | |
Manufacturer Product Number | 165X16749X |
Description | CONN CAP DB37 SOCKET W/FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included, Shielded | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,46000 Kč | 117,46 Kč |
| 10 | 99,86100 Kč | 998,61 Kč |
| 25 | 93,61360 Kč | 2 340,34 Kč |
| 50 | 89,13840 Kč | 4 456,92 Kč |
| 100 | 84,88200 Kč | 8 488,20 Kč |
| 250 | 79,56816 Kč | 19 892,04 Kč |
| 500 | 75,77200 Kč | 37 886,00 Kč |
| 1 000 | 72,15856 Kč | 72 158,56 Kč |
| 2 500 | 67,64594 Kč | 169 114,85 Kč |
| Unit Price without VAT: | 117,46000 Kč |
|---|---|
| Unit Price with VAT: | 142,12660 Kč |


