
165X13459XE | |
|---|---|
DigiKey Part Number | 626-1204-ND |
Manufacturer | |
Manufacturer Product Number | 165X13459XE |
Description | CONN BACKSHELL 50POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,54000 Kč | 271,54 Kč |
| 10 | 230,78700 Kč | 2 307,87 Kč |
| 25 | 216,33840 Kč | 5 408,46 Kč |
| 50 | 206,00640 Kč | 10 300,32 Kč |
| 100 | 196,17520 Kč | 19 617,52 Kč |
| 250 | 183,90212 Kč | 45 975,53 Kč |
| 500 | 175,13240 Kč | 87 566,20 Kč |
| 1 000 | 166,78352 Kč | 166 783,52 Kč |
| Unit Price without VAT: | 271,54000 Kč |
|---|---|
| Unit Price with VAT: | 328,56340 Kč |



