
165X13419XE | |
|---|---|
DigiKey Part Number | 626-1200-ND |
Manufacturer | |
Manufacturer Product Number | 165X13419XE |
Description | CONN BACKSHELL 9POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 176,82400 Kč | 1 768,24 Kč |
| 25 | 165,74160 Kč | 4 143,54 Kč |
| 50 | 157,82100 Kč | 7 891,05 Kč |
| 100 | 150,28900 Kč | 15 028,90 Kč |
| 250 | 140,88484 Kč | 35 221,21 Kč |
| 500 | 134,16546 Kč | 67 082,73 Kč |
| 1 000 | 127,76863 Kč | 127 768,63 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |




