165X13269X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 2
Unit Price: 457,64000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 350
Unit Price: 383,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 333,75080 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: 238,09000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 755,68100 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 718,19750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 133,52000 Kč

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 28,83080 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 103
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 62,28000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 45
Unit Price: 81,86000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13269X

DigiKey Part Number
165X13269X-ND
Manufacturer
Manufacturer Product Number
165X13269X
Description
CONN BACKSHELL 50POS 180DEG BLK
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.