
165X13149X | |
|---|---|
DigiKey Part Number | 626-1243-ND |
Manufacturer | |
Manufacturer Product Number | 165X13149X |
Description | CONN CAP DSUB25 FOR PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Shielded | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 51,00840 Kč | 1 275,21 Kč |
| 50 | 48,57260 Kč | 2 428,63 Kč |
| 100 | 46,25020 Kč | 4 625,02 Kč |
| 250 | 43,35416 Kč | 10 838,54 Kč |
| 500 | 41,28500 Kč | 20 642,50 Kč |
| 1 000 | 39,31519 Kč | 39 315,19 Kč |
| 2 500 | 38,97229 Kč | 97 430,73 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


