Connector Cap (Cover), Screen For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X12979X

DigiKey Part Number
626-1239-ND
Manufacturer
Manufacturer Product Number
165X12979X
Description
CONN CAP DSUB15 FOR SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Screen
For Use With/Related Products
D-Sub Connectors, Female
Features
Shielded
Number of Positions
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,60500 Kč346,05 Kč
2532,43760 Kč810,94 Kč
5030,88380 Kč1 544,19 Kč
10029,40770 Kč2 940,77 Kč
25027,56448 Kč6 891,12 Kč
50026,24876 Kč13 124,38 Kč
1 00024,99602 Kč24 996,02 Kč
2 50023,43184 Kč58 579,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč