165X11899XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 130,86475 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 102,43000 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 66,87230 Kč
Datasheet
37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11899XE

DigiKey Part Number
626-1208-ND
Manufacturer
Manufacturer Product Number
165X11899XE
Description
CONN BACKSHELL 37P 90/180DEG GRY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polycarbonate (PC), Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40143,99375 Kč5 759,75 Kč
Unit Price without VAT:143,99375 Kč
Unit Price with VAT:174,23244 Kč