Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X11869X | |
|---|---|
DigiKey Part Number | 165X11869X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11869X |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polycarbonate (PC), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03309A | Amphenol CONEC | 0 | 626-1901-ND | 218,15000 Kč | Parametric Equivalent |
| 165X03309AE | Amphenol CONEC | 0 | 626-165X03309AE-ND | 200,66100 Kč | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 10 | 626-1187-ND | 178,52000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 230,24000 Kč | Parametric Equivalent |
| 165X10239XE | Amphenol CONEC | 0 | 626-165X10239XE-ND | 183,24060 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,19270 Kč | 8 719,27 Kč |
| Unit Price without VAT: | 87,19270 Kč |
|---|---|
| Unit Price with VAT: | 105,50317 Kč |






