
165X11669X | |
|---|---|
DigiKey Part Number | 165X11669X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11669X |
Description | CONN BACKSHELL 15P 40/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 40°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Slide Lock, Spring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 430,56000 Kč | 1 430,56 Kč |
| 10 | 1 215,97400 Kč | 12 159,74 Kč |
| 25 | 1 139,88280 Kč | 28 497,07 Kč |
| 50 | 1 085,53160 Kč | 54 276,58 Kč |
| 100 | 1 033,78660 Kč | 103 378,66 Kč |
| Unit Price without VAT: | 1 430,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 730,97760 Kč |


