
165X10829X | |
|---|---|
DigiKey Part Number | 626-1904-ND |
Manufacturer | |
Manufacturer Product Number | 165X10829X |
Description | CONN BACKSHELL 15P 30/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 30°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 30°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Cover | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,26000 Kč | 1 234,26 Kč |
| 10 | 1 049,10200 Kč | 10 491,02 Kč |
| 25 | 983,44560 Kč | 24 586,14 Kč |
| 50 | 936,54440 Kč | 46 827,22 Kč |
| 100 | 891,89840 Kč | 89 189,84 Kč |
| 250 | 836,14540 Kč | 209 036,35 Kč |
| Unit Price without VAT: | 1 234,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,45460 Kč |


