
165X10469X | |
|---|---|
DigiKey Part Number | 165X10469X-ND |
Manufacturer | |
Manufacturer Product Number | 165X10469X |
Description | CONN BACKSHELL 37POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA6), Nylon 6 | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 107,75340 Kč | 5 387,67 Kč |
| Unit Price without VAT: | 107,75340 Kč |
|---|---|
| Unit Price with VAT: | 130,38161 Kč |

