
165X10449XE | |
|---|---|
DigiKey Part Number | 626-1231-ND |
Manufacturer | |
Manufacturer Product Number | 165X10449XE |
Description | CONN BACKSHELL 15POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Accessory Type One Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,66500 Kč | 1 326,65 Kč |
| 25 | 124,35000 Kč | 3 108,75 Kč |
| 50 | 118,41200 Kč | 5 920,60 Kč |
| 100 | 112,75720 Kč | 11 275,72 Kč |
| 250 | 105,69972 Kč | 26 424,93 Kč |
| 500 | 100,65770 Kč | 50 328,85 Kč |
| 1 000 | 95,85755 Kč | 95 857,55 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |









