



164A18199X | |
|---|---|
DigiKey Part Number | 626-2088-ND |
Manufacturer | |
Manufacturer Product Number | 164A18199X |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.314" (7.98mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,92000 Kč | 738,92 Kč |
| 10 | 627,94500 Kč | 6 279,45 Kč |
| 30 | 581,11267 Kč | 17 433,38 Kč |
| 60 | 553,39183 Kč | 33 203,51 Kč |
| 120 | 527,00083 Kč | 63 240,10 Kč |
| 270 | 497,73270 Kč | 134 387,83 Kč |
| Unit Price without VAT: | 738,92000 Kč |
|---|---|
| Unit Price with VAT: | 894,09320 Kč |



