



164A18029X | |
|---|---|
DigiKey Part Number | 626-2172-ND |
Manufacturer | |
Manufacturer Product Number | 164A18029X |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.314" (7.98mm) |
Connector Type Receptacle, Female Sockets | Features Grounding Strap, Mounting Brackets |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,72000 Kč | 558,72 Kč |
| 10 | 474,77500 Kč | 4 747,75 Kč |
| 30 | 439,35600 Kč | 13 180,68 Kč |
| 60 | 418,39617 Kč | 25 103,77 Kč |
| 120 | 398,44083 Kč | 47 812,90 Kč |
| 270 | 376,30737 Kč | 101 602,99 Kč |
| 510 | 359,81790 Kč | 183 507,13 Kč |
| Unit Price without VAT: | 558,72000 Kč |
|---|---|
| Unit Price with VAT: | 676,05120 Kč |



