



164A17399X | |
|---|---|
DigiKey Part Number | 626-2179-ND |
Manufacturer | |
Manufacturer Product Number | 164A17399X |
Description | CONN D-SUB HD RCPT 78P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Strap, Mounting Brackets | |
Voltage Rating | 60V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,04000 Kč | 754,04 Kč |
| 10 | 640,88000 Kč | 6 408,80 Kč |
| 25 | 600,76120 Kč | 15 019,03 Kč |
| 50 | 572,10320 Kč | 28 605,16 Kč |
| 100 | 544,81620 Kč | 54 481,62 Kč |
| 250 | 510,74948 Kč | 127 687,37 Kč |
| Unit Price without VAT: | 754,04000 Kč |
|---|---|
| Unit Price with VAT: | 912,38840 Kč |




