



164A17309X | |
|---|---|
DigiKey Part Number | 626-1803-ND |
Manufacturer | |
Manufacturer Product Number | 164A17309X |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 60V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 10 | 237,25600 Kč | 2 372,56 Kč |
| 25 | 222,39400 Kč | 5 559,85 Kč |
| 50 | 211,78160 Kč | 10 589,08 Kč |
| 100 | 201,67320 Kč | 20 167,32 Kč |
| 250 | 189,05592 Kč | 47 263,98 Kč |
| 500 | 180,04022 Kč | 90 020,11 Kč |
| 1 000 | 171,45875 Kč | 171 458,75 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |





