



164A16699X | |
|---|---|
DigiKey Part Number | 626-1899-ND |
Manufacturer | |
Manufacturer Product Number | 164A16699X |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 10 | 327,82100 Kč | 3 278,21 Kč |
| 25 | 307,29320 Kč | 7 682,33 Kč |
| 50 | 292,62400 Kč | 14 631,20 Kč |
| 100 | 278,66450 Kč | 27 866,45 Kč |
| 250 | 261,23276 Kč | 65 308,19 Kč |
| 500 | 248,77800 Kč | 124 389,00 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |








