
164A12899X | |
|---|---|
DigiKey Part Number | 164A12899X-ND |
Manufacturer | |
Manufacturer Product Number | 164A12899X |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 4 (DC, C) |
Series | Contact Type Signal |
Packaging Box | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Solder |
Connector Style | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 272,27680 Kč | 13 613,84 Kč |
| Unit Price without VAT: | 272,27680 Kč |
|---|---|
| Unit Price with VAT: | 329,45493 Kč |





