
164A11539X | |
|---|---|
DigiKey Part Number | 164A11539X-ND |
Manufacturer | |
Manufacturer Product Number | 164A11539X |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,79000 Kč | 567,79 Kč |
| 10 | 482,55500 Kč | 4 825,55 Kč |
| 30 | 446,55733 Kč | 13 396,72 Kč |
| 60 | 425,25150 Kč | 25 515,09 Kč |
| 120 | 404,96742 Kč | 48 596,09 Kč |
| 270 | 382,47311 Kč | 103 267,74 Kč |
| 510 | 365,71271 Kč | 186 513,48 Kč |
| Unit Price without VAT: | 567,79000 Kč |
|---|---|
| Unit Price with VAT: | 687,02590 Kč |




