
164A11519X | |
|---|---|
DigiKey Part Number | 164A11519X-ND |
Manufacturer | |
Manufacturer Product Number | 164A11519X |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 10 | 262,05500 Kč | 2 620,55 Kč |
| 30 | 242,49900 Kč | 7 274,97 Kč |
| 60 | 230,92200 Kč | 13 855,32 Kč |
| 120 | 219,90508 Kč | 26 388,61 Kč |
| 270 | 207,68344 Kč | 56 074,53 Kč |
| 510 | 198,57931 Kč | 101 275,45 Kč |
| 1 020 | 189,11499 Kč | 192 897,29 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |




