



164A10329X | |
|---|---|
DigiKey Part Number | 626-2008-ND |
Manufacturer | |
Manufacturer Product Number | 164A10329X |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 174,13600 Kč | 1 741,36 Kč |
| 25 | 163,22160 Kč | 4 080,54 Kč |
| 50 | 155,42300 Kč | 7 771,15 Kč |
| 100 | 148,00650 Kč | 14 800,65 Kč |
| 250 | 138,74220 Kč | 34 685,55 Kč |
| 500 | 132,12614 Kč | 66 063,07 Kč |
| 1 000 | 125,82632 Kč | 125 826,32 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |







