
164A10149X | |
|---|---|
DigiKey Part Number | 164A10149X-ND |
Manufacturer | |
Manufacturer Product Number | 164A10149X |
Description | CONN D-SUB RCPT 37POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 451,10000 Kč | 13 533,00 Kč |
| Unit Price without VAT: | 451,10000 Kč |
|---|---|
| Unit Price with VAT: | 545,83100 Kč |





