



163X10199X | |
|---|---|
DigiKey Part Number | 626-1958-ND |
Manufacturer | |
Manufacturer Product Number | 163X10199X |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub, High Density | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Dielectric Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 4 (DC, C) High Density | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658673-1 | TE Connectivity AMP Connectors | 0 | A31946-ND | 170,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 92,24400 Kč | 922,44 Kč |
| 25 | 86,45040 Kč | 2 161,26 Kč |
| 50 | 82,32080 Kč | 4 116,04 Kč |
| 100 | 78,38960 Kč | 7 838,96 Kč |
| 250 | 73,48144 Kč | 18 370,36 Kč |
| 500 | 69,97604 Kč | 34 988,02 Kč |
| 1 000 | 66,63854 Kč | 66 638,54 Kč |
| 2 500 | 62,47098 Kč | 156 177,45 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |











