Similar




163A17069X | |
|---|---|
DigiKey Part Number | 626-2054-ND |
Manufacturer | |
Manufacturer Product Number | 163A17069X |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717HDBH44POL2RM5 | Amphenol CS (Commercial Products) | 77 | L717HDBH44POL2RM5-ND | 4,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,32000 Kč | 534,32 Kč |
| 10 | 454,12900 Kč | 4 541,29 Kč |
| 30 | 420,25933 Kč | 12 607,78 Kč |
| 60 | 400,20667 Kč | 24 012,40 Kč |
| 120 | 381,12033 Kč | 45 734,44 Kč |
| 270 | 359,94970 Kč | 97 186,42 Kč |
| 510 | 344,17545 Kč | 175 529,48 Kč |
| Unit Price without VAT: | 534,32000 Kč |
|---|---|
| Unit Price with VAT: | 646,52720 Kč |





