



163A17059X | |
|---|---|
DigiKey Part Number | 626-1893-ND |
Manufacturer | |
Manufacturer Product Number | 163A17059X |
Description | CONN D-SUB HD PLUG 26P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 267,17900 Kč | 2 671,79 Kč |
| 25 | 250,45560 Kč | 6 261,39 Kč |
| 50 | 238,49520 Kč | 11 924,76 Kč |
| 100 | 227,11650 Kč | 22 711,65 Kč |
| 250 | 212,90628 Kč | 53 226,57 Kč |
| 500 | 202,75500 Kč | 101 377,50 Kč |
| 1 000 | 193,09089 Kč | 193 090,89 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |





